Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Differential-Circuit-Slide18

The AD8375 is a digitally controlled, variable gain wide bandwidth amplifier that provides precise gain control, high OIP3, and a low noise figure. The AD8376 is a dual channel version of the AD8375; two VGAs in a single 5mm x 5mm package. Both offer excellent distortion performance and high signal bandwidth, making them a good gain control device for a variety of receiver applications. These VGAs provide a broad 24dB gain range with 1dB resolution. Using an advanced high speed SiGe process and incorporating proprietary distortion cancellation techniques, the AD8376 achieves 50dBm output OIP3 at 200MHz.

PTM Veröffentlicht am: