Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 8

The LMZ3 series is a series of 13 high-power density modules for applications requiring a small footprint and ease-of-use. The features include: Input voltage range: 2.95 V to 50 V, Output current up to 30 A, Feature rich and flexible, and only 3 external components required. All SIMPLE SWITCHER modules have integrated inductors which make them superior in EMI performance. These devices can work in a variety of applications such as industrial automation and video surveillance, communications, medical and test & measurement.

PTM Veröffentlicht am: