Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 4

The SIMPLE SWITCHER family of power modules are designed to provide the customer with feature rich devices that have a small solution size and are easy to use. With the three categories of power modules, a variety of applications across various markets can utilize the devices to save on BOM cost and count. All SIMPLE SWITCHER power modules include: Integrated shielded inductor, Precision enable, soft-start, and tracking for sequencing, Thermal shut-down, Standard junction temperature grade: -40° to +125°C, Pin-to-pin compatible for different load currents, Easy-to-use packaging, and Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard.

PTM Veröffentlicht am: