Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 14

The LM557x and LM2557x line of SIMPLE SWITCHER buck regulators feature all of the functions necessary to implement an efficient, high-voltage buck regulator design using minimal external components. These regulators operate with an input voltage range up to 75 V and deliver up to 3 A of continuous output current. The patented emulated-current-mode architecture provides superior load transient response in low duty cycle applications that are not addressable by traditional current mode control. Operating frequency is adjustable from 50 kHz to 1 MHz, providing industry-leading dynamic range. To reduce EMI, a frequency synchronization pin allows multiple ICs from the series to self-synchronize or to synchronize to an external clock. These regulators guarantee robustness with cycle-by-cycle current limit, short-circuit protection, and thermal shut-down.

PTM Veröffentlicht am: