Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 16

The sixth generation simple switcher voltage regulator is the first fully synchronous family of voltage regulators. This family consist of 7 synchronous products with wide input voltages of up to 60 V and up to 3 A output current. This family of devices features micro amps of quiescent current, internal compensation, high Feedback accuracy, and AECQ100 qualification planned. The Simple Switcher 6th generation voltage regulators can fit a variety of applications to meet the demanding needs of the customers in a variety of markets. Simple Switcher devices can be used in a variety of markets ranging from Automotive, Industrial and communications. These voltage regulators boast minimal external components, small solutions and high efficiency, even for light loads.

PTM Veröffentlicht am: