Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 12

SIMPLE SWITCHER currently has six generations of wide voltage input converters. The newest family of wide voltage input converters includes the generation six devices. These devices are fully synchronous, voltage inputs of up to 36 and 60 V and output currents of up to 3 A. This family of devices are fully pin to pin compatible across voltage inputs and load currents. Additionally the previous generations of wide voltage input converters are Automotive AEC-Q100 qualified, are pin to pin compatible, and boast up to 75 V inputs. These families have various features such as adjustable switching frequency, and scalability across load currents.

PTM Veröffentlicht am: