Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Simple Switcher Portfolio Overview Slide 3

Simple Switcher has three categories of power devices; Power Modules, Regulators and Controllers. All SIMPLE SWITCHER step down power modules include: Integrated shielded inductor, Precision enable, soft-start, and tracking for sequencing, Thermal shut-down, Standard junction temperature grade: -40° to +125°C, Pin-to-pin compatible for different load currents, Easy-to-use packaging, and Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard. The Simple Switcher step down voltage regulators are targeted for Wide VIN designs that require input voltage up to 75 V and a balance between ease of use and flexibility. Simple Switcher regulators have exceptional flexibility. Options include: Multiple packaging options, frequency synchronization, adjustable current limit, precision enable, and soft start. A versatile portfolio - both buck and boost solutions, Ease of Use - Internal compensation, low BOM count, Pin-to-Pin compatibility, and Automotive Qualified. The SIMPLE SWITCHER step down controller series features a synchronous architecture that allows for efficiencies up to 97% and is capable of delivering up to 12 A of output current, driving up to 1 MHz of switching frequency and supporting a wide input voltage range from 6 to 42 V.

PTM Veröffentlicht am: