Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
LED Lighting Driver Solutions Slide 6

TI’s LED drivers are widely supported by reference designs and demo boards. The demonstration circuit for the LM3402 above is designed to drive a string of twelve InGaN LEDs (Vf total about 40 V) at a forward current of 360 mA, +-3%, with a peak-to-peak ripple current of 40 mA or less. The input is 48 V, +-2%. Switching frequency is 200 kHz, +-10%.

PTM Veröffentlicht am: