Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
LED Lighting Driver Solutions Slide 15
As an example, the circuit using the LM3405A shown on his slide is designed to drive one InGaN WLED cycling at four different current levels: 0, 125 mA, 250 mA, and 700 mA with a peak-to-peak ripple current of 40 mA or less. The input is 4.2 V to 4.5 V from three AA batteries; the Vo is approximately 3.7 V at 700 mA current; and the switching frequency is 1.6 MHz (typical). For a complete look at this reference design visit the LED reference design library on ti.com.
PTM Veröffentlicht am: