Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors Slide 24

There is a built-in, fully protected voltage regulator that can supply power to the microcontroller, which is external to the L99ASC03, as well as the current sense amplifier block within the L99ASC03 and all of the input/output pins. The regulator is protected against short-circuit and over-temperature, and is capable of supplying 200 mA at 5 V. There is a separate voltage supply for the charge pump so that the charge pumps are not powered by the voltage regulator. However, the 660 nF capacitor eliminates the need for an external electrolytic capacitor due to its high charge capacity. Additionally, it also has a reset pin and a programmable reset threshold.

PTM Veröffentlicht am: