Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors Slide 15

Three-phase brushless DC motors are efficient, have a long working life, and they are a very good fit for continuously operated, high-power applications. To drive these motors, a three phase inverter is required, and that is where this driver IC comes into play. Because of sensorless position and speed detection, the L99ASC03 augments the value of the brushless DC motors. Typical applications would be fuel pumps, water pumps, vacuum pumps, and most any type of pump or fan.

PTM Veröffentlicht am: