Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide33

As shown on this slide, ST offers packaged and die based pressure sensors and sensor systems utilizing piezo-resistive MEMS technology. These can then be packaged by the customer into many types of designs due to their small size, weight, and cost. The LPS331AP’s key features include a 260 to 1260 mbar absolute pressure range, high resolution mode with 0.020 mbar RMS noise; power consumption less than 1µA in standby mode, 5.5µA in low resolution mode at 1Hz, and 30µA in high resolution mode; high over-pressure capability, 20x full scale; and high shock survivability, 10000g. Also featured are embedded temperature compensation, an embedded 24-bit ADC, selectable ODR from single shot to 25Hz, SPI and I²C interfaces, and a supply voltage range of 1.71 to 3.6V.

PTM Veröffentlicht am: