Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide16

For most high-volume medical applications, battery powered operation is typical, and using a low-power microcontroller is crucial to allow the long battery life desired by consumers. STMicroelectronics’ low-power portfolio includes a full range of 8-bit and 32-bit MCUs. It addresses most healthcare applications requiring reduced current consumption, from simple, cost-optimized feature needs to complex, high-performance requirements. Key features include: a platform for 8-bit STM8L and 32-bit STM32L MCUs; ST’s 130 nm low-leakage process technology, speed and power consumption are independent of MCU power supply; low voltage supply of 1.65 to 3.6V; advanced analog functions as low as 1.8V; fast wake up; and on-board security and safety features for critical applications.

PTM Veröffentlicht am: