Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
MAX11300 Programmable Mixed Signal IO - Pt 1 Slide 4
To improve the user experience, Analog Devices has developed a PC-based tool to make designing with PIXI easy and intuitive. Just drag and drop components and connect wires to pins. Then use the “properties” tab to set specifications such a sample rate, reference source, and voltage range. Once the designer is satisfied with the configuration on the GUI, a .CSV file is generated with the registers addresses and corresponding register values. This file may be read with a GUI for download to target hardware (for example a Pmod or EVKit) or embedded within code for programming a PIXI device in the end application.
PTM Veröffentlicht am: