TE Series High-Power Resistors

TE's resistors are offered in multiple wattage configurations to ensure their place in a wide range of demanding applications

Image of TE Connectivity Passives' TE Series High Power ResistorTE Connectivity's chassis-mount resistors are manufactured using wirewound resistor technology and feature ceramic cores that are molded into an extruded aluminum chassis-mount housing. The wirewound design maximizes pulse handling and the aluminum housing allows for superior heat conduction. These chassis-mount resistors are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays. These high-powered resistors are offered in multiple wattage configurations to ensure their place in a wide range of demanding applications. They are designed for heavy-duty machinery, electrical equipment, motor control, dynamic braking, equipment discharge, load test simulation, large electrical, and production machinery requiring stability and reliability.

Features
  • Up to 2500 W free-air power rating
  • Flameproof construction
  • Available at 5% and 10% tolerance
Applications
  • Dynamic braking
  • Equipment discharge
  • Load test simulation
Target markets
  • Rail
  • Industrial
  • Aerospace, defense, and marine

TE Series High-Power Resistors

ImageManufacturer Part NumberDescriptionSize / DimensionAvailable QuantityPriceView Details
TE 100W 2K2 5% BRACKETTE100B2K2JTE 100W 2K2 5% BRACKET1.102" Dia x 7.165" L (28.00mm x 182.00mm)8 - Immediate$24.23View Details
TE 100W 2K7 5% BRACKETTE100B2K7JTE 100W 2K7 5% BRACKET1.102" Dia x 7.165" L (28.00mm x 182.00mm)4 - Immediate$24.23View Details
TE 120W 2K2 5% BRACKETTE120B2K2JTE 120W 2K2 5% BRACKET1.102" Dia x 7.165" L (28.00mm x 182.00mm)10 - Immediate$28.37View Details
TE 120W 2K7 5% BRACKETTE120B2K7JTE 120W 2K7 5% BRACKET1.102" Dia x 7.165" L (28.00mm x 182.00mm)6 - Immediate$28.37View Details
TE 150W 2K2 5% BRACKETTE150B2K2JTE 150W 2K2 5% BRACKET1.575" Dia x 7.677" L (40.00mm x 195.00mm)6 - Immediate$33.07View Details
TE 150W 2K7 5% BRACKETTE150B2K7JTE 150W 2K7 5% BRACKET1.575" Dia x 7.677" L (40.00mm x 195.00mm)4 - Immediate$33.07View Details
TE 200W 2K2 5% BRACKETTE200B2K2JTE 200W 2K2 5% BRACKET1.575" Dia x 7.677" L (40.00mm x 195.00mm)6 - Immediate$39.67View Details
TE 200W 2K7 5% BRACKETTE200B2K7JTE 200W 2K7 5% BRACKET1.575" Dia x 7.677" L (40.00mm x 195.00mm)0 - Immediate$39.67View Details
TE 300W 2K2 5% BRACKETTE300B2K2JTE 300W 2K2 5% BRACKET1.575" Dia x 11.102" L (40.00mm x 282.00mm)1 - Immediate$53.54View Details
TE 300W 2K7 5% BRACKETTE300B2K7JTE 300W 2K7 5% BRACKET1.575" Dia x 11.102" L (40.00mm x 282.00mm)10 - Immediate$53.54View Details
TE 400W 2K2 5% BRACKETTE400B2K2JTE 400W 2K2 5% BRACKET1.575" Dia x 11.102" L (40.00mm x 282.00mm)8 - Immediate$61.84View Details
TE 400W 2K7 5% BRACKETTE400B2K7JTE 400W 2K7 5% BRACKET1.575" Dia x 11.102" L (40.00mm x 282.00mm)9 - Immediate$61.84View Details
TE 500W 2K2 5% BRACKETTE500B2K2JTE 500W 2K2 5% BRACKET1.969" Dia x 12.441" L (50.00mm x 316.00mm)5 - Immediate$65.82View Details
TE 500W 2K7 5% BRACKETTE500B2K7JTE 500W 2K7 5% BRACKET1.969" Dia x 12.441" L (50.00mm x 316.00mm)14 - Immediate$65.82View Details
TE 50W 2K2 5% BRACKETTE50B2K2JTE 50W 2K2 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)13 - Immediate$18.68View Details
TE 50W 2K7 5% BRACKETTE50B2K7JTE 50W 2K7 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)1 - Immediate$18.68View Details
TE 50W R10 5% BRACKETTE50BR10JTE 50W R10 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)12 - Immediate$18.68View Details
TE 50W R12 5% BRACKETTE50BR12JTE 50W R12 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)1 - Immediate$18.68View Details
TE 50W R15 5% BRACKETTE50BR15JTE 50W R15 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)26 - Immediate$18.68View Details
TE 50W R18 5% BRACKETTE50BR18JTE 50W R18 5% BRACKET1.102" Dia x 4.016" L (28.00mm x 102.00mm)9 - Immediate$18.68View Details
Published: 2021-07-06