
TE50BR10J | |
|---|---|
DigiKey Part Number | 1712-TE50BR10J-ND |
Manufacturer | |
Manufacturer Product Number | TE50BR10J |
Description | TE 50W R10 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 1.102" Dia x 4.016" L (28.00mm x 102.00mm) |
Resistance 100 mOhms | Height - Seated (Max) 2.520" (64.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,68000 | € 18,68 |
| 10 | € 13,24200 | € 132,42 |
| 30 | € 11,51600 | € 345,48 |
| 50 | € 10,85260 | € 542,63 |
| 100 | € 10,07110 | € 1 007,11 |
| 250 | € 9,21572 | € 2 303,93 |
| 500 | € 8,68092 | € 4 340,46 |
| 1 000 | € 8,25270 | € 8 252,70 |
| Unit Price without VAT: | € 18,68000 |
|---|---|
| Unit Price with VAT: | € 22,78960 |

