180 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE50BR18J

DigiKey Part Number
1712-TE50BR18J-ND
Manufacturer
Manufacturer Product Number
TE50BR18J
Description
TE 50W R18 5% BRACKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Box
Mounting Feature
Brackets
Part Status
Active
Size / Dimension
1.102" Dia x 4.016" L (28.00mm x 102.00mm)
Resistance
180 mOhms
Height - Seated (Max)
2.520" (64.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 18,68000€ 18,68
Unit Price without VAT:€ 18,68000
Unit Price with VAT:€ 22,78960