2.2 kOhms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE400B2K2J

DigiKey Part Number
1712-TE400B2K2J-ND
Manufacturer
Manufacturer Product Number
TE400B2K2J
Description
TE 400W 2K2 5% BRACKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±300ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Box
Mounting Feature
Brackets
Part Status
Active
Size / Dimension
1.575" Dia x 11.102" L (40.00mm x 282.00mm)
Resistance
2.2 kOhms
Height - Seated (Max)
3.307" (84.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
400W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 61,84000€ 61,84
Manufacturers Standard Package
Unit Price without VAT:€ 61,84000
Unit Price with VAT:€ 75,44480