
TE150B2K2J | |
|---|---|
DigiKey Part Number | 1712-TE150B2K2J-ND |
Manufacturer | |
Manufacturer Product Number | TE150B2K2J |
Description | TE 150W 2K2 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 1.575" Dia x 7.677" L (40.00mm x 195.00mm) |
Resistance 2.2 kOhms | Height - Seated (Max) 3.307" (84.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,07000 | € 33,07 |
| Unit Price without VAT: | € 33,07000 |
|---|---|
| Unit Price with VAT: | € 40,34540 |

