
TE100B2K2J | |
|---|---|
DigiKey Part Number | 1712-TE100B2K2J-ND |
Manufacturer | |
Manufacturer Product Number | TE100B2K2J |
Description | TE 100W 2K2 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 1.102" Dia x 7.165" L (28.00mm x 182.00mm) |
Resistance 2.2 kOhms | Height - Seated (Max) 2.520" (64.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,23000 | € 24,23 |
| Unit Price without VAT: | € 24,23000 |
|---|---|
| Unit Price with VAT: | € 29,56060 |

