
TE120B2K7J | |
|---|---|
DigiKey Part Number | 1712-TE120B2K7J-ND |
Manufacturer | |
Manufacturer Product Number | TE120B2K7J |
Description | TE 120W 2K7 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 120W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 1.102" Dia x 7.165" L (28.00mm x 182.00mm) |
Resistance 2.7 kOhms | Height - Seated (Max) 2.520" (64.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 120W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,37000 | € 28,37 |
| 10 | € 20,38200 | € 203,82 |
| 25 | € 18,22440 | € 455,61 |
| 50 | € 16,87500 | € 843,75 |
| 100 | € 15,72850 | € 1 572,85 |
| 250 | € 14,47384 | € 3 618,46 |
| 500 | € 13,68938 | € 6 844,69 |
| Unit Price without VAT: | € 28,37000 |
|---|---|
| Unit Price with VAT: | € 34,61140 |

