Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PowerWise Products and Technology Slide 18
The reference design, with Texas Instruments' LM3431 3-channel, constant-current LED driver, uses two strings of six series-connected LEDs at a current of 30 mA per string.  Each LED has a forward voltage drop of 3.5V to 4.5V, making the total voltage across each string between 21V and 27V. With a 12V power source, the LM3431 is configured as a boost converter to generate this 21V to 27V output voltage.  The design also includes a circuit utilizing a photodiode to make the brightness of the LEDs proportional to ambient light, improving the readability of the display under all lighting conditions.
PTM Veröffentlicht am: