Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PowerWise Products and Technology Slide 16
Backlighting in portable device displays has historically used cold cathode-fluorescent (CCFL) tubes which are difficult to power. The tubes run on alternating current (AC) and need a large initial voltage of typically greater than 1 kV to start. Once they have fired, their operating voltage drops to under a kV. Because a notebook computer, for example, typically operates on low DC values (12V, 5V, 3.3V, etc.), a Royer oscillator must be used to transform this low voltage to the high-voltage AC required by the CCFL, a potential safety hazard.
PTM Veröffentlicht am: