Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MAX31856 Precision Thermocouple to Digital Converter with Linearization Slide 8
The MAX31856 is one of the easiest way to measure thermocouples. The MAX31856 performs cold-junction compensation and digitizes the signal from any type of thermocouple. A lookup table (LUT) stores linearity correction data for several types of thermocouples. The output data is formatted in degrees Celsius. This converter resolves temperatures to 0.0078125°C, allows readings as high as +1800°C and as low as -210°C (depending on thermocouple type). The MAX31856 is also robust and ideal for industrial applications. The thermocouple inputs are protected against overvoltage conditions up to ±45 V, line frequency filtering of 50 Hz and 60 Hz is included, as is thermocouple fault detection.
PTM Veröffentlicht am: