Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
MAX31856 Precision Thermocouple to Digital Converter with Linearization Slide 18
Shown here is data in a smaller range to remove the largest nonlinearities at the extreme positive and negative temperature ranges. Between 0°C and above 1000°C that the error for non linearization can be between -4 to +7oC, while the MAX31856 is less than ±0.05oC due to the internal linearization. This data is typical data from a few devices. The MAX31856 datasheet specification for maximum linearization is ±0.25oC. Not linearizing may be okay over limited temperature ranges, but it is clear that linearization is needed for accurate wide-range thermocouple measurement.
PTM Veröffentlicht am: