Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Aluminum Electrolytic Axial Leads and Radial Crown Capacitors Slide 4

The Radial Crown selection offers the PEH126, PEH220, PEH225 and PEH226, These PEG equivalent series capacitors contain a radial crown which allows them to be mounted in a standing position. They feature outstanding electrical performance, a polarized, all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. The winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. Thanks to the mechanical robustness these capacitors are suitable for use in mobile and aircraft installations with operation up to +150oC.

PTM Veröffentlicht am: