Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Aluminum Electrolytic Axial Leads and Radial Crown Capacitors Slide 2

KEMET's Axial leads and Radial Crown Aluminum Electrolytic Capacitors are designed specifically for demanding applications requiring very long life, high vibration resistance and high ripple current. Offering operating temperatures from -40ºC and up to 150oC, capacitances as high as 6,300 μF and voltage options from 10 V and as high as 450 VDC. The high ripple current capability, coupled with low ESR and ESL make Axial Leads and Radial Crown capacitors ideally suited for applications such as automotive, LED/lamp power supplies and low voltage power electronic applications, energy storage or pulse operation for telecommunication power supplies and other high reliability and very long-life applications. KEMET can also optimize the capacitor construction to offer an application specific balance between required life, temperature, ripple current, physical size, and cost.

PTM Veröffentlicht am: