Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Aluminum Electrolytic Axial Leads and Radial Crown Capacitors Slide 3

The Axial Leads selection at operating temperature -40oC to +105oC offers the PEG124 series with voltage ranging from 100 – 450 VDC, low ESR and ESL, and very long life, up to 27,500 hours at +105oC. The PEG124 series is also available at operating temperature -40oC to +125oC with voltage ranging from 10 – 63 VDC, low ESR and ESL, and very long life, up to 7,800 hours at +125oC. Typical applications include smoothing, coupling/decoupling and energy storage in telecommunication power supply systems, data processing, process control and measuring where long life and high reliability are of paramount importance. The PEG130 series has voltage ranging from 25 – 63 VDC, high CV value and low ESR and ESL, very long life, up to 45,000 hours at +105oC and extremely long life, up to 160,000 hours at 80oC. The PEG130 series are a high performance axial electrolytic capacitors designed for applications with very long service life requirements. The capacitors are especially suitable for LED/lamp power supplies, automotive and low voltage power electronic applications. The PEG225 series at operating temperature -40oC to +125oC has a voltage ranging from 25 – 63 VDC, high CV value, extremely high ripple current and low ESR and ESL, and has high vibration resistance. Life is up to 8,000 hours at +125oC and with voltage derating, up to 2,000 hours at +150oC. At an operating temperature of -40oC to +150oC the PEG127 and PEG126 series have a voltage ranging from 25 – 63 VDC, high ripple capability and high vibration resistance. For the PEG127, life is up to 1,600 hours at +150oC, and for the PEG126 life is up to 2,000 hours at +150oC, and 8,400 hours at 125oC. The PEG126 and PEG127 are designed for automotive applications with high demands on resistance to vibration, and high ambient temperature. The PEG226 and PEG220 series have a voltage ranging from 25 – 63 VDC, extremely high ripple current and high vibration resistance. The PEG220, 225 and 226 are a high performance axial electrolytic capacitors and are designed for automotive applications with extremely high demands. KEMET's Axial Leads are high performance electrolytic capacitors.

PTM Veröffentlicht am: