Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
DIP Coded Rotary Switch Slide 7

APEM’s DH series is a completely reflow solderable 10-position DIP Coded Rotary switch with a permanently fixed thumbwheel. Available in PCB left or right surface mount configurations, the DH series is 6 mm wide with crown, 5 mm without, and can be numerically marked with 0 though 9 or 1 though 10. The DH Series helps manufacturers simplify human interface design in address and parameter setting, eliminating the need for additional space normally dedicated to such interfaces. This simplification and elimination allows for increased functionality to be housed in more compact housings, reducing material costs and design hours.

PTM Veröffentlicht am: