Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
DIP Coded Rotary Switch Slide 10

APEM’s P36 Series comes in a compact, 7.4 mm square package, designed to save PCB space. Typical applications include security systems, laboratory instrumentation, telecommunications equipment and computer peripherals. The P36 Series DIP Coded Rotaries are available in surface-mount and through-hole configurations and are process sealed to ensure reliable operation. P36 switches are available standard in 10 and 16 positions in four output code configurations; BCD, BCD complement, hexadecimal and hexadecimal complement, other coding outputs are available. These switches feature three actuator styles: screw driver, spindle, and slotted spindle.

PTM Veröffentlicht am: