Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N101J160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N101J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N101J160CT |
Description | CAP CER 100PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N101J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA101JAT2A | KYOCERA AVX | 158 252 | 478-KGM02ACG1C101JHCT-ND | € 0,08000 | Parametric Equivalent |
| C0402C0G1C101J020BC | TDK | 7 816 | 445-7201-1-ND | € 0,14000 | Parametric Equivalent |
| CC0100JRNPO7BN101 | YAGEO | 32 461 | 13-CC0100JRNPO7BN101CT-ND | € 0,11000 | Parametric Equivalent |
| EMK042CG101JC-W | Taiyo Yuden | 301 830 | 587-6133-1-ND | € 0,08000 | Parametric Equivalent |
| GRM0225C1C101JA02L | Murata Electronics | 76 387 | 490-GRM0225C1C101JA02LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00678 | € 135,60 |
| Unit Price without VAT: | € 0,00678 |
|---|---|
| Unit Price with VAT: | € 0,00827 |








