100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE042SCG101JWNA01

DigiKey Part Number
587-MSASE042SCG101JWNA01TR-ND - Tape & Reel (TR)
587-MSASE042SCG101JWNA01CT-ND - Cut Tape (CT)
587-MSASE042SCG101JWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE042SCG101JWNA01
Description
CAP CER 100PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE042SCG101JWNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK042CG101JC-WTaiyo Yuden301 830587-6133-1-ND€ 0,08000Parametric Equivalent
0101YA101JAT2AKYOCERA AVX158 252478-KGM02ACG1C101JHCT-ND€ 0,08000Parametric Equivalent
C0402C0G1C101J020BCTDK7 816445-7201-1-ND€ 0,14000Parametric Equivalent
CC0100JRNPO7BN101YAGEO32 46113-CC0100JRNPO7BN101CT-ND€ 0,11000Parametric Equivalent
GRM0225C1C101JA02LMurata Electronics76 387490-GRM0225C1C101JA02LCT-ND€ 0,08000Parametric Equivalent
In-Stock: 33 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03500€ 0,35
50€ 0,02380€ 1,19
100€ 0,02040€ 2,04
500€ 0,01468€ 7,34
1 000€ 0,01294€ 12,94
2 500€ 0,01110€ 27,75
5 000€ 0,01000€ 50,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,00774€ 309,60
80 000€ 0,00723€ 578,40
120 000€ 0,00698€ 837,60
200 000€ 0,00670€ 1 340,00
280 000€ 0,00654€ 1 831,20
400 000€ 0,00638€ 2 552,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760