Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE042SCG101JWNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE042SCG101JWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE042SCG101JWNA01 |
Description | CAP CER 100PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK042CG101JC-W | Taiyo Yuden | 301 830 | 587-6133-1-ND | € 0,08000 | Parametric Equivalent |
| MSASE042SCG101JWNA01 | Taiyo Yuden | 33 400 | 587-MSASE042SCG101JWNA01CT-ND | € 0,08000 | Parametric Equivalent |
| 0101YA101JAT2A | KYOCERA AVX | 158 252 | 478-KGM02ACG1C101JHCT-ND | € 0,08000 | Parametric Equivalent |
| 01R5N101J160CT | Walsin Technology Corporation | 0 | 1292-01R5N101J160CTTR-ND | € 0,00678 | Parametric Equivalent |
| C0402C0G1C101J020BC | TDK | 7 816 | 445-7201-1-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00737 | € 294,80 |
| Unit Price without VAT: | € 0,00737 |
|---|---|
| Unit Price with VAT: | € 0,00899 |








