
CC0100JRNPO7BN101 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN101TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN101CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN101 |
Description | CAP CER 100PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03740 | € 3,74 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02485 | € 24,85 |
| 2 500 | € 0,02174 | € 54,35 |
| 5 000 | € 0,01987 | € 99,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01625 | € 325,00 |
| 40 000 | € 0,01526 | € 610,40 |
| 60 000 | € 0,01476 | € 885,60 |
| 100 000 | € 0,01421 | € 1 421,00 |
| 140 000 | € 0,01389 | € 1 944,60 |
| 200 000 | € 0,01358 | € 2 716,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

