


EMK042CG101JC-W | |
|---|---|
DigiKey Part Number | 587-6133-2-ND - Tape & Reel (TR) 587-6133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG101JC-W |
Description | CAP CER 100PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG101JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA101JAT2A | KYOCERA AVX | 158 252 | 478-KGM02ACG1C101JHCT-ND | € 0,08000 | Parametric Equivalent |
| C0402C0G1C101J020BC | TDK | 7 816 | 445-7201-1-ND | € 0,14000 | Parametric Equivalent |
| CC0100JRNPO7BN101 | YAGEO | 32 461 | 13-CC0100JRNPO7BN101CT-ND | € 0,11000 | Parametric Equivalent |
| GRM0225C1C101JA02L | Murata Electronics | 76 387 | 490-GRM0225C1C101JA02LCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02380 | € 1,19 |
| 100 | € 0,02040 | € 2,04 |
| 500 | € 0,01468 | € 7,34 |
| 1 000 | € 0,01294 | € 12,94 |
| 2 500 | € 0,01110 | € 27,75 |
| 5 000 | € 0,01000 | € 50,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,00774 | € 309,60 |
| 80 000 | € 0,00723 | € 578,40 |
| 120 000 | € 0,00698 | € 837,60 |
| 200 000 | € 0,00670 | € 1 340,00 |
| 280 000 | € 0,00654 | € 1 831,20 |
| 400 000 | € 0,00638 | € 2 552,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

