100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C101JA02L

DigiKey Part Number
490-GRM0225C1C101JA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1C101JA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1C101JA02L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C101JA02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
50€ 0,01140€ 0,57
100€ 0,00960€ 0,96
500€ 0,00668€ 3,34
1 000€ 0,00579€ 5,79
2 500€ 0,00485€ 12,12
5 000€ 0,00429€ 21,45
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000€ 0,00305€ 122,00
80 000€ 0,00280€ 224,00
120 000€ 0,00268€ 321,60
200 000€ 0,00254€ 508,00
280 000€ 0,00246€ 688,80
400 000€ 0,00239€ 956,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760