Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
compliance
The TPP 450 product family meets the more strict 2XMOPP rating, the Means of Patient Protection, with double reinforced insulation system, 4000 VAC input to output isolation, 2500 VAC output to field ground, and a low leakage current of < 100 µA. These features will help with system approval in meeting the requirements for the Applied Parts of the medical device.
PTM Veröffentlicht am: