Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
GWS250-Slide2

The GWS250 is available in four output voltages; 12V, 24V, 36V and 48 V, and can deliver up to 250W with convection cooling, no internal fan or forced air is required. The power supply has a very high efficiency and a five year warranty. When in standby mode, the GWS250 draws less than 0.5W from the input. The case is 1U high and can operate over a wide temperature range of -25°C to 70°C, derating is required above 50°C. The unit is fully featured, which will be discussed in more detail in the following slides.

PTM Veröffentlicht am: