Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
HDD to SSD Migration in Embedded Systems Slide 7

Swissbit‘s Solid State Drives are the ideal solution for replacing traditional 2.5” hard disk drives. They are available in various form factors including CFAST, Compact Flash, SlimSATA, mSATA, and SD. Swissbit also utilizes many interfaces including Serial ATA (SATA), SD, CF, and MMC. Swissbit’s product line is designed for industrial usage and optimized for industry-specific requirements such as long data retention, no compromise power fail safety, and long product life cycles are key for industrial customers. For that reason Swissbit’s SSD line uses the most reliable SLC Flash combined with rugged hardware design and state-of-the-art firmware technologies to provide the best performance in quality, reliability and data integrity. Swissbit recently expanded the lineup with the X-55 series, an SSD based on eMLC NAND Flash. The X-55 SSD’s maintain all of Swissbit’s quality and ruggedized features, but are designed to be a more cost effective design solution. They offer a 10 times higher endurance than typical SSDs based on conventional MLC NAND and are the perfect fit for industrial applications that do not require the endurance of an SLC SSD.

PTM Veröffentlicht am: