Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
FN9280/FN9290 Series Slide 3

FN9280/FN9290 series offers standard to very high attenuation performance over the frequency band of 150 kHz to 30 MHz. There are 5 current rating options from 1 A to 10 A. The B and EB versions are ideal for all medical electrical applications complying with creepage and clearance requirement within IEC/UL 60601. All models are ROHS compliant, UL recognized, CE marked, CSA, ENEC and CQC approved.

PTM Veröffentlicht am: