Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MAX11300 Programmable Mixed Signal IO Pt 2 Slide 3
Analog Devices has developed a free PC-based tool called MAX11300 Configuration Software shown here to make designing with PIXI easy and intuitive. Just drag and drop ‘components’ (such as ADC, DAC, GPI, GPO, or switch) from the frame on the left hand side and place them in ‘device area’, and then connect wires to pins. Then use the “properties” tab to set specifications such a sample rate, reference source, and voltage range for each I/O port. The design file is saved as a .MPIX.
PTM Veröffentlicht am: