Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MZ-Slide6
Lumileds’ LUXEON MZ is an 8mm emitter without a dome, which trades off a small amount of total flux output for a smaller footprint, more precise beam control, better color over angle, more center beam candle power, and lower cost. Available in 70, 80, and 90 CRI with 3, 6, and 12V configurations from 2700K - 6500K. A 5700K 90 CRI is also available. Lumileds guarantees 70 CRI minimum in 3000 - 6500K. Similar to the LUXEON M, the higher voltage design (12V) allows 8W performance with a standard 700mA driver.
PTM Veröffentlicht am: