Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
DAC-Slide16

The LTC2751 is another 16-bit precision DAC ideal for open loop and “set and forget” systems. It offers ±1 LSB INL and ±1 LSB DNL maximum over temperature. The LTC2751 offers the ability to program the DAC output through software for six unique voltage ranges up to ±10V bipolar or 0V to 10V unipolar. The LTC2751 offers 16-bit, 14-bit, and 12-bit resolution and communicates through a parallel interface that allows data read-back. The LTC2751 draws a very low 1µA maximum of supply current from its single 2.7V to 5.5V supply.

PTM Veröffentlicht am: