Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Unmanaged PoE Slide 7

HARTING is one of the largest suppliers of industrial unmanaged PoE/PoE+ Ethernet switches, having 108 devices supporting Fast and Gigabit Ethernet speeds. Every HARTING PoE switch supports Power over Ethernet or Power over Ethernet plus on up to four RJ45 ports which can be used to power four PoE/PoE+ PD devices. HARTING provides such switches with two housing sizes, slim and flat, providing maximum flexibility when choosing a switch that would be the best fit for a PoE application. In addition to unmanaged PoE/PoE+ Ethernet switches, HARTING also has two PoE media converters that will allow conversion from Fiber Optic to copper for the purposes of injecting power into the copper Ethernet cable. When it comes to Ethernet connectors and cables, HARTING has an extensive offering in products that are fully compatible with both PoE and PoE+. HARTING’s offering extends to RJ45 and M12 connectors, receptacles and patch cables, single and double ended, as well as panel adapters. HARTING also provides RFID readers, supporting up to four RFID antennas, that can be powered via PoE and PoE+.

PTM Veröffentlicht am: