Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
power-switch-slide18

One assembly option that is very common with power switches is panel mounting. There are four main types of termination with a panel mount switch: quick connect, screw, socket and solder lug terminations. The typical panel thickness is a range between 1.5mm and 4mm. Some standard rectangular panel cutout sizes in millimeters are 11 x 30, 13 x 19, 22 x 30. Some standard circular panel cutout sizes in millimeters are 16, 20, 22, and 25mm in diameter.

PTM Veröffentlicht am: