Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
aerospace-slide2

Designers and engineers in the Aerospace and Avionics industry have unique challenges when choosing memory for applications. Applications in Aerospace require hi-reliability, longevity and uncompromising performance. They also often require Industrial Temperature ratings from -40°C - +85°C. The memory has to be able to handle extreme shock and vibrations scenarios, offer enhanced and quick, Secure Erase capabilities and provide data protection in sudden power loss scenarios. Applications within the Aerospace and Avionics industry are “mission critical” in that, the failure of the memory solution can create catastrophic results. In these applications the memory must perform unfailingly. ATP’s products provide all of these key factors and are an ideal solution for applications in the Aerospace and Avionics industry. It is also important for the engineer to choose a memory partner who’s solutions offer the highest manufacturing, test, and quality standards. 

PTM Veröffentlicht am: