Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
logamps rms-detectors

In summary, this presentation has covered the operation of a family of devices which can detect signals at frequencies in the low Megahertz up to 10GHz. While these detectors do provide excellent linearity and temperature stability, they do need to be calibrated. When interfacing RF detectors to ADCs, it is generally possible to directly connect the two devices without needing any active interface circuitry. Finally, the choice of an RMS-responding detector versus a non-RMS responding detector will depend upon whether the characteristics of your signal are dynamically changing.

PTM Veröffentlicht am: