Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
Detectors-Slide21

The ADL5513 is an example of a non-RMS responding log amp. It has a signal measurement range of up to 80dB, an input frequency range from 1MHz to 4GHz, stability over temperature of plus and minus 0.5dB and a very fast 10% to 90% pulse response time of twenty nano seconds.

PTM Veröffentlicht am: