Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Customizable ARM-Based SoC Slide 15

Intel® leverages two process options within the 28-nm portfolio. This approach enables tailoring of the device families to address a diverse range of design requirements. Intel®’s SoC FPGAs are based on a low-cost product family, which is the Cyclone® devices, and mid-range product family, which is the Arria® devices, leveraging TSMC’s 28LP process. This is the optimal choice for addressing power- and cost-constrained applications. The 28LP process delivers the lowest absolute power and cost at 28 nm. As a result, the SoCs achieve 40% lower power than the previous process node. The additional hard IP in the SoC FPGAs further reduces device power consumption while increasing system performance.

PTM Veröffentlicht am: