APT 6 Terminator
Publish Date: 2025-06-27
The APT 6 terminator from TE Application Tooling is a reliable and efficient solution designed specifically for use with AMPLIVAR splices.
T5 Benchtop Terminator
Publish Date: 2025-01-28
TE T5 benchtop terminators are low-cost, high-quality machines designed to meet wire processing needs and are compatible with a variety of applicator brands.
Flexible Flat Cable (FFC) Splice Machine and F-Crimp Applicator
Publish Date: 2025-01-07
The TE FFC splice machine Mark IV and FFC F-Crimp 6- to 8-position applicator deliver advanced quality assurance for terminating foil to wire connections.
Single-Pair Ethernet (SPE) T1 Connectors
Publish Date: 2023-01-26
TE's single-pair Ethernet (SPE) connectors transmit Ethernet over one pair of copper wires, enabling applications to move faster and use less energy.
SDE Crimp Commercial Tool System
Updated: 2023-03-03
TE Connectivity's SDE crimp tool minimizes the need for multiple types of hand tools and delivers greater operator comfort, efficiency, and crimping quality.
RBK Heat Shrink Machines
Publish Date: 2021-04-23
TE's RBK X1C heat shrink tubing processing machine includes an automatic centering device that helps to maintain accurate wire and tubing placement.
XB 17/19 Processors
Publish Date: 2021-04-05
TE’s XB 17 and XB 19 processors boast features and options that will give production runs the extra dynamic needed for any application.
RBK-X1 Processors
Publish Date: 2020-10-22
TE's RBK-X1 heat-shrink processor is specifically designed for consistent, repeatable wire sealing for a wide range of Raychem heat shrink products.
Terminal Strip Cutter
Publish Date: 2020-02-21
TE Connectivity’s terminal strip cutter easily cuts side-feed, front-carrier terminal strips and reels into loose piece terminals with precision.
Hand Tools
Publish Date: 2014-07-22
TE offers hand tools that are battery or hydraulic powered, available in a variety of heads and dies, and are easy-to-use, reliable, and precise.
TE Connectivity's PRO-CRIMPER III hand tools are high quality, long lasting handheld crimping tools.